SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series, Push In 6 mm, 2.5mm, III B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-2221
Mfr. Part No.:
VHK3-06F-06F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Rotary Knob

Connection Port Thread

Push In 6 mm

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VHK

Control Button/Switch Colour

Blue

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Non Compliant

COO (Country of Origin):
FR

SMC Pneumatic Manual Control Valves


The SMC VHK series 3-way pneumatic manual control finger valve has a 6mm port connection. This valve has a one-touch push-in connection suitable for vacuum applications. It has a grey control knob for easy valve function identification. This valve is suitable to use with nylon, soft nylon and polyurethane tube. The valve’s poppet construction style is reliable with seal failure rare. The direction of flow is marked on the body, giving a clear indication of whether the valve is open or closed.
Product application information:
Suitable for use in pneumatic systems up to a pressure of 10bar and vacuum systems at a pressure of -1bar.

Features and Benefits


High flow, long life poppet valve construction
Low operating force
Proof pressure is 1.5Mpa
Maximum operating pressure is 1Mpa
Operating temperature ranges between 0°C and 60°C