Camozzi Knob 5/2 Way Pneumatic Manual Control Valve 3 Series, G 1/8, 1/8mm, 358-915
- RS Stock No.:
- 280-5316
- Mfr. Part No.:
- 358-915
- Brand:
- Camozzi
Subtotal (1 unit)*
£40.28
(exc. VAT)
£48.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.28 |
*price indicative
- RS Stock No.:
- 280-5316
- Mfr. Part No.:
- 358-915
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Control Mechanism | Knob | |
Connection Port Thread | G 1/8 | |
Function | 5/2 Way | |
Thread Size | 1/8mm | |
Thread Standard | G | |
Manufacturer Series | 3 | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 358-915 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Control Mechanism Knob | ||
Connection Port Thread G 1/8 | ||
Function 5/2 Way | ||
Thread Size 1/8mm | ||
Thread Standard G | ||
Manufacturer Series 3 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 358-915 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi valves are feature an aluminium body, stainless steel spool, brass poppet and NBR seals.
Ambient temperature 0 to 60°C
Manually operated
Manually operated