SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series
- RS Stock No.:
- 217-6109
- Mfr. Part No.:
- VHK3-08F-08FRL
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 217-6109
- Mfr. Part No.:
- VHK3-08F-08FRL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Rotary Knob | |
| Function | 3/2 | |
| Manufacturer Series | VHK | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | PBT | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Ports | 3/2 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Rotary Knob | ||
Function 3/2 | ||
Manufacturer Series VHK | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 1 MPa | ||
Body Material PBT | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Number of Ports 3/2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
3 Port VHK Series Finger Valves
A 3 port manually operated pneumatic valve with One-touch push in connection available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed. Residual pressure at port 2 is discharged to atmosphere when valve is set at shut.
Features and Benefits
High flow, long life poppet valve construction
Low operating force
Colour coded operating knobs for easy valve function identification
Proof pressure 15 bar
Maximum operating pressure 10.2 bar
Temperature range: 0 to +60° C
Low operating force
Colour coded operating knobs for easy valve function identification
Proof pressure 15 bar
Maximum operating pressure 10.2 bar
Temperature range: 0 to +60° C
Applications
Suitable for use in pneumatic systems up to a pressure of 10 bar.

