Legris Standard Lever Pneumatic Relay Pneumatic Manual Control Valve 0491 Series, G 1/4, 1/4in, III B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-5226
Mfr. Part No.:
0491 04 13 64
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Control Mechanism

Standard Lever

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

0491

Control Button/Switch Colour

Black

Maximum Operating Pressure

12 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Positions

2

Number of Ports

2

Priced to Clear

Yes

Model Number p

III B

COO (Country of Origin):
FR
Compact ball valve for opening and closing fluid systems in tight spaces. Very compact, Good chemical compatibility.