RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/8in
- RS Stock No.:
- 144-2680
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2680
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Control Mechanism | Handle | |
| Function | 3/2 | |
| Thread Size | 1/8in | |
| Thread Standard | BSPT | |
| Control Button/Switch Colour | Blue | |
| Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Positions | 3 | |
| Number of Ports | 2 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Control Mechanism Handle | ||
Function 3/2 | ||
Thread Size 1/8in | ||
Thread Standard BSPT | ||
Control Button/Switch Colour Blue | ||
Maximum Operating Pressure 9.9 kgf/cm², 990 kPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Number of Positions 3 | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- TW
RS PRO Manual Control Valves
Features and Benefits
• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
When off, the three way direction control valve discharges the residual pressure and blocks air flow in
This product switches air pressure devices air on/off by simply turning the handle
Maintenance or inspection is possible when the remaining pressure in the device is removed
A three way valve discharges the remaining pressure out and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
This product switches air pressure devices air on/off by simply turning the handle
Maintenance or inspection is possible when the remaining pressure in the device is removed
A three way valve discharges the remaining pressure out and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
