Legris Pneumatic Relay Pneumatic Manual Control Valve 7913 Series, 2.5mm, III B
- RS Stock No.:
- 136-9390
- Mfr. Part No.:
- 7913 06 00
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9390
- Mfr. Part No.:
- 7913 06 00
- Brand:
- Legris
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
---|---|---|
Brand | Legris | |
Function | Pneumatic Relay | |
Thread Size | 2.5mm | |
Manufacturer Series | 7913 | |
Control Button/Switch Colour | Red | |
Maximum Operating Pressure | 10 bar | |
Body Material | Polymer | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Number of Ports | 3 | |
Number of Positions | 2 | |
Priced to Clear | Yes | |
Model Number p | III B | |
Select all | ||
---|---|---|
Brand Legris | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series 7913 | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Priced to Clear Yes | ||
Model Number p III B | ||
- COO (Country of Origin):
- CN
Opening/closing
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available