Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series, G 3/8, 3/8in, TMCU 978-3/8-10
- RS Stock No.:
- 562-419
- Mfr. Part No.:
- TMCU 978-3/8-10
- Brand:
- Camozzi
Subtotal (1 unit)*
£15.88
(exc. VAT)
£19.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) shipping from 11 December 2025
- Plus 20 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.88 |
*price indicative
- RS Stock No.:
- 562-419
- Mfr. Part No.:
- TMCU 978-3/8-10
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 3/8 | |
| Function | Flow Control | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Manufacturer Series | TMCU | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | TMCU 978-3/8-10 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Manual | ||
Connection Port Thread G 3/8 | ||
Function Flow Control | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Manufacturer Series TMCU | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p TMCU 978-3/8-10 | ||
- COO (Country of Origin):
- IT
The Camozzi Flow Control Valves are designed for precise regulation of airflow in pneumatic systems. These valves offer unidirectional and bidirectional control, ensuring smooth operation and efficiency.
Unidirectional flow controller for mounting on single acting or double acting cylinders
Compact structure for improved flow rate characteristics
Compact structure for improved flow rate characteristics
Related links
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/2in, TMCU 978-1/2-10
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/8in, TMCU 976-1/8-8
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/8in, TMCU 974-1/8-6
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/4in, TMCU 976-1/4-8
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series 3/8in, III B
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series 1/8in, III B
- Festo Manual Flow Control Pneumatic Manual Control Valve GRLSA Series 1/8in, 540661
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 3/8in, VFOE-LE-T
