SMC Roller Plunger 3 Port Mechanical Valve Mechanical Valve VM400 Series, Rc 1/8, 1/8in, VM430-01-06S

Subtotal (1 unit)*

£59.92

(exc. VAT)

£71.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.92

*price indicative

RS Stock No.:
426-029
Mfr. Part No.:
VM430-01-06S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Roller Plunger

Connection Port Thread

Rc 1/8

Function

3 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM430-01-06S

COO (Country of Origin):
JP
The SMC VM400 3 Port is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.

Fluid air
Ambient and fluid temperature -5° to 60°C no freezing