SMC Manual 3 Position Pneumatic Control Valve VH Series, R 1/4, 1/4in, VHK3A-08F-02S
- RS Stock No.:
- 425-770
- Mfr. Part No.:
- VHK3A-08F-02S
- Brand:
- SMC
Subtotal (1 unit)*
£10.86
(exc. VAT)
£13.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.86 |
*price indicative
- RS Stock No.:
- 425-770
- Mfr. Part No.:
- VHK3A-08F-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Control Mechanism | Manual | |
Connection Port Thread | R 1/4 | |
Function | 3 Position | |
Thread Size | 1/4in | |
Thread Standard | R | |
Manufacturer Series | VH | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VHK3A-08F-02S | |
Select all | ||
---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/4 | ||
Function 3 Position | ||
Thread Size 1/4in | ||
Thread Standard R | ||
Manufacturer Series VH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-08F-02S | ||
- COO (Country of Origin):
- JP
The SMC finger valve series VHK is engineered for seamless fluid control within pneumatic systems, showcasing a compact design for enhanced functionality. Its easy-to-operate small knob ensures precise adjustment, enabling users to switch between open and shut positions with confidence. Built to handle a range of pressures, this valve incorporates durable materials to withstand rigorous environments while maintaining reliability. The VHK series is suitable for applications with air, offering excellent performance across various operational needs. With a large effective area, it guarantees efficient flow management, making it an ideal choice for diverse industrial applications.
Compact design enhances installation flexibility in constrained spaces
Constructed with flame-resistant materials to ensure safety in critical applications
Easy knob operation promotes rapid and secure valve adjustments
High proof pressure rating ensures reliability under demanding conditions
Designed for use with multiple tubing materials, providing versatility in installation
Distinctive colour-coded knobs facilitate quick identification between valve types
Backed by manufacturer support, ensuring maintenance and reliability
Constructed with flame-resistant materials to ensure safety in critical applications
Easy knob operation promotes rapid and secure valve adjustments
High proof pressure rating ensures reliability under demanding conditions
Designed for use with multiple tubing materials, providing versatility in installation
Distinctive colour-coded knobs facilitate quick identification between valve types
Backed by manufacturer support, ensuring maintenance and reliability