SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM500 Series, G 1/8, 1/8in, EVZM550-F01-02
- RS Stock No.:
- 425-668
- Mfr. Part No.:
- EVZM550-F01-02
- Brand:
- SMC
Subtotal (1 unit)*
£67.16
(exc. VAT)
£80.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £67.16 |
*price indicative
- RS Stock No.:
- 425-668
- Mfr. Part No.:
- EVZM550-F01-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Control Mechanism | Roller Lever | |
Connection Port Thread | G 1/8 | |
Function | 5 Port Mechanical Valve | |
Thread Size | 1/8in | |
Thread Standard | G | |
Manufacturer Series | EVZM500 | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | EVZM550-F01-02 | |
Select all | ||
---|---|---|
Brand SMC | ||
Control Mechanism Roller Lever | ||
Connection Port Thread G 1/8 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series EVZM500 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVZM550-F01-02 | ||
- COO (Country of Origin):
- JP
The SMC Mechanical Valve with a Metal Seal is designed for use with air and inert gases. It operates within a pressure range of 0.15 to 0.7 MPa and can function effectively within an ambient and fluid temperature range of -5°C to 60°C, making it versatile for various industrial environments. The valve is particularly suited for applications that require a durable metal seal for reliable sealing performance.
5 ports
G thread
G thread