SMC Manual 3 Position Pneumatic Control Valve VM Series, G 1/4, 1/4in, VM230-F02-02SA

Subtotal (1 unit)*

£40.88

(exc. VAT)

£49.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.88

*price indicative

RS Stock No.:
425-444
Mfr. Part No.:
VM230-F02-02SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

3 Position

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM230-F02-02SA

COO (Country of Origin):
JP
The SMC VM200 is a Series 200 mechanically operated valve available in 2/2 and 3/2 configurations for air and inert gas. It provides the flexibility to choose the mounting method, with the option for a side connection.

High flow capacity
A wide selection of actuator models