EMERSON ? ASCO G 3/8 >6500L/min Pneumatic Air Lubricator 12 bar, 342 Series
- RS Stock No.:
- 278-4738
- Mfr. Part No.:
- 34203271
- Brand:
- Asco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.88
(exc. VAT)
£67.06
(inc. VAT)
- RS Stock No.:
- 278-4738
- Mfr. Part No.:
- 34203271
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Asco | |
Port Connection | G 3/8 | |
Port Connection Thread Size | 3/8 in | |
Manufacturer Series | 342 | |
Fill Under Pressure | Yes | |
Maximum Flow Rate | >6500L/min | |
Port Connection Thread Standard | G | |
Maximum Operating Pressure | 12 bar | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Asco | ||
Port Connection G 3/8 | ||
Port Connection Thread Size 3/8 in | ||
Manufacturer Series 342 | ||
Fill Under Pressure Yes | ||
Maximum Flow Rate >6500L/min | ||
Port Connection Thread Standard G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Modulair 107 and 112 lubricators
Range of lubricators G1/4" → G1/2".
Option to fill with oil while lubricator is pressurised with the 112 version.
Polycarbonate tank on all models, with tank protection on 107 and 112 models.
Option to fill with oil while lubricator is pressurised with the 112 version.
Polycarbonate tank on all models, with tank protection on 107 and 112 models.
