SMC Slide Unit Actuator Double Action, 16mm Bore, 50mm stroke

Discontinued
RS Stock No.:
843-0585
Mfr. Part No.:
MXS16-50A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

50mm

Bore

16mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Dimensions

112 x 62 x 40mm

Weight

760g

Length

112mm

Height

40mm

Absolute Maximum Pressure

1.05MPa

Width

62mm

COO (Country of Origin):
JP

Air Slide Table Series MXS


SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered


CDU 10 - 32mm Diameter


A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.