SMC Slide Unit Actuator Double Action, 16mm Bore, 200mm stroke
- RS Stock No.:
- 838-9679
- Mfr. Part No.:
- MXW16-200B
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-9679
- Mfr. Part No.:
- MXW16-200B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 200mm | |
| Bore | 16mm | |
| Manufacturer Series | MXW | |
| Action | Double | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Shock Absorber | |
| Dimensions | 498 x 74 x 43mm | |
| Weight | 2.9kg | |
| Length | 498mm | |
| Absolute Maximum Pressure | 1.05MPa | |
| Height | 43mm | |
| Width | 74mm | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 200mm | ||
Bore 16mm | ||
Manufacturer Series MXW | ||
Action Double | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Shock Absorber | ||
Dimensions 498 x 74 x 43mm | ||
Weight 2.9kg | ||
Length 498mm | ||
Absolute Maximum Pressure 1.05MPa | ||
Height 43mm | ||
Width 74mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
SMC MXW Long Stroke Slide Table Guided Cylinder
The MXW is a long stroke slide table and has been designed for applications requiring a stroke length of up to 10 inches. They have a rigid table making them ideal for precise transfer of loads. Stroke adjustment is standard and users can install optional shock absorbers.
