SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, CXS Series, Double Acting
- RS Stock No.:
- 838-9067
- Mfr. Part No.:
- CXSM25-100
- Brand:
- SMC
Subtotal (1 unit)*
£278.67
(exc. VAT)
£334.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £278.67 |
*price indicative
- RS Stock No.:
- 838-9067
- Mfr. Part No.:
- CXSM25-100
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 25mm | |
| Manufacturer Series | CXS | |
| Action | Double | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 296 x 30 x 80mm | |
| Weight | 1.1kg | |
| Maximum Operating Temperature | +60°C | |
| Length | 296mm | |
| Width | 30mm | |
| Absolute Maximum Pressure | 1.05MPa | |
| Height | 80mm | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 25mm | ||
Manufacturer Series CXS | ||
Action Double | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber | ||
Dimensions 296 x 30 x 80mm | ||
Weight 1.1kg | ||
Maximum Operating Temperature +60°C | ||
Length 296mm | ||
Width 30mm | ||
Absolute Maximum Pressure 1.05MPa | ||
Height 80mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for pick-and-place applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.
High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
