EMERSON ? AVENTICS Pneumatic Guided Cylinder - 50mm Bore, 125mm Stroke, GPC-BV Series, Double Acting
- RS Stock No.:
- 703-6365
- Mfr. Part No.:
- 0822066004
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-6365
- Mfr. Part No.:
- 0822066004
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Stroke | 125mm | |
| Bore | 50mm | |
| Manufacturer Series | GPC-BV | |
| Action | Double | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastic | |
| Dimensions | 249.4 x 64 x 148mm | |
| Weight | 5.6kg | |
| Maximum Operating Temperature | +70°C | |
| Length | 249.4mm | |
| Height | 148mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 64mm | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Stroke 125mm | ||
Bore 50mm | ||
Manufacturer Series GPC-BV | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastic | ||
Dimensions 249.4 x 64 x 148mm | ||
Weight 5.6kg | ||
Maximum Operating Temperature +70°C | ||
Length 249.4mm | ||
Height 148mm | ||
Minimum Operating Temperature -10°C | ||
Width 64mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder
