Bosch Rexroth Pneumatic Guided Cylinder - 50mm Bore, 100mm Stroke, GPC-BV Series, Double Acting
- RS Stock No.:
- 703-6356
- Mfr. Part No.:
- 0822066003
- Brand:
- Bosch Rexroth
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-6356
- Mfr. Part No.:
- 0822066003
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Stroke | 100mm | |
Bore | 50mm | |
Manufacturer Series | GPC-BV | |
Action | Double | |
Maximum Operating Pressure | 8 bar | |
Cushioning Type | Elastic | |
Dimensions | 194.5 x 64 x 148mm | |
Weight | 4.8kg | |
Maximum Operating Temperature | +70°C | |
Length | 194.5mm | |
Width | 64mm | |
Minimum Operating Temperature | -10°C | |
Height | 148mm | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Stroke 100mm | ||
Bore 50mm | ||
Manufacturer Series GPC-BV | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastic | ||
Dimensions 194.5 x 64 x 148mm | ||
Weight 4.8kg | ||
Maximum Operating Temperature +70°C | ||
Length 194.5mm | ||
Width 64mm | ||
Minimum Operating Temperature -10°C | ||
Height 148mm | ||
RoHS Status: Not Applicable
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder