- RS Stock No.:
- 270-4167
- Mfr. Part No.:
- MGJ10-15
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-4167
- Mfr. Part No.:
- MGJ10-15
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MGJ is miniature guide rod cylinder. It can be mount from two direction.
Applicable fluid is air
Ambient pressure is -5 to 60 °C
Ambient pressure is -5 to 60 °C
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 10mm |
Manufacturer Series | MGJ |
Action | Double |
Bearing Type | Slide Bearing |
Model Number p | MGJ10 |
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore MXJ Series, Double Acting
- SMC Guide Cylinder - 6mm Bore MGJ Series
- SMC Pneumatic Guided Cylinder - 10mm Bore MGJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MGJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore CXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting