SMC Pneumatic Compact Cylinder - MGPM80TF-50Z, 80mm Bore, 50mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-304
- Mfr. Part No.:
- MGPM80TF-50Z
- Brand:
- SMC
Subtotal (1 unit)*
£482.23
(exc. VAT)
£578.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.23 |
*price indicative
- RS Stock No.:
- 389-304
- Mfr. Part No.:
- MGPM80TF-50Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 80mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM80TF-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 80mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM80TF-50Z | ||
- COO (Country of Origin):
- CN
The SMC high-performance compact guide cylinder designed for precision control in various automation applications. With its lightweight aluminium construction, this product ensures durability without compromising on operational efficiency. The integrated guide system provides exceptional stability and reduces bending moments, resulting in enhanced accuracy and repeatability during operation. This cylinder features a double-acting mechanism, allowing it to perform efficiently under varying load conditions, while its modular design ensures ease of integration into existing systems. Ideal for both industrial and commercial settings, the MGPM80TF-50Z stands out for its versatility and high reliability, making it an excellent choice for manufacturers seeking superior performance in compact spaces.
Lightweight aluminium framework promotes easy handling and installation
Integrated guide system ensures improved stability and accuracy
Double-acting cylinder design accommodates diverse load requirements
Modular structure allows seamless integration into any system
Offers high durability suitable for rigorous industrial environments
Compact size facilitates operation in tight spaces without sacrificing performance
Comes with various stroke lengths to match specific application needs
Designed to reduce maintenance needs, enhancing overall productivity
Integrated guide system ensures improved stability and accuracy
Double-acting cylinder design accommodates diverse load requirements
Modular structure allows seamless integration into any system
Offers high durability suitable for rigorous industrial environments
Compact size facilitates operation in tight spaces without sacrificing performance
Comes with various stroke lengths to match specific application needs
Designed to reduce maintenance needs, enhancing overall productivity
Related links
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-200Z 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
