SMC Pneumatic Compact Cylinder - MGPM12-200Z, 12mm Bore, 200mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-288
- Mfr. Part No.:
- MGPM12-200Z
- Brand:
- SMC
Subtotal (1 unit)*
£197.07
(exc. VAT)
£236.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.07 |
*price indicative
- RS Stock No.:
- 389-288
- Mfr. Part No.:
- MGPM12-200Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 200mm | |
| Bore | 12mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM12-200Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 200mm | ||
Bore 12mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM12-200Z | ||
- COO (Country of Origin):
- JP
The SMC compact and versatile product from smc pneumatics offers exceptional performance for various pneumatic applications. Designed to enhance workflow efficiency, this model features a robust structure ensuring durability in demanding environments. Its innovative design facilitates seamless integration into existing systems, providing operators with enhanced usability. This product also boasts an advanced technological approach, ensuring optimal air flow and pressure regulation. With a focus on reliability and precision, it stands as a testament to smc pneumatics' commitment to quality engineering. Ideal for both industrial and commercial settings, this product is sure to meet the rigorous demands of diverse applications, making it a preferred choice for professionals seeking performance without compromise.
Compact size allows easy installation in tight spaces
Robust construction ensures longevity even in tough environments
Advanced design improves energy efficiency and reduces operational costs
Easy maintenance procedures enhance user experience
Seamless integration capability with existing pneumatic systems
Optimised airflow and pressure for improved performance
Lightweight design facilitates easier handling and manoeuvrability
Versatile applications across various industries
Robust construction ensures longevity even in tough environments
Advanced design improves energy efficiency and reduces operational costs
Easy maintenance procedures enhance user experience
Seamless integration capability with existing pneumatic systems
Optimised airflow and pressure for improved performance
Lightweight design facilitates easier handling and manoeuvrability
Versatile applications across various industries
Related links
- SMC Pneumatic Compact Cylinder - MGPM50TF-200Z 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-200Z 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
