SMC Pneumatic Guided Cylinder - MXF8-20, 8mm Bore, 20mm Stroke, MXF Series, Double Acting
- RS Stock No.:
- 369-886
- Mfr. Part No.:
- MXF8-20
- Brand:
- SMC
Subtotal (1 unit)*
£293.28
(exc. VAT)
£351.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £293.28 |
*price indicative
- RS Stock No.:
- 369-886
- Mfr. Part No.:
- MXF8-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Stroke | 20mm | |
Bore | 8mm | |
Manufacturer Series | MXF | |
Action | Double | |
Bearing Type | Linear | |
Model Number p | MXF8-20 | |
Select all | ||
---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 8mm | ||
Manufacturer Series MXF | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MXF8-20 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table is engineered for precision and compactness, making it ideal for applications where space is at a premium. With a robust design that aligns the guide and cylinder in parallel, it ensures smooth and stable operation without vibration. The MXF series enhances productivity by offering easy mounting options and adjustable stroke settings, which accommodate a variety of workpiece configurations. Its lightweight aluminium body, paired with a high-rigidity structure, delivers exceptional load-bearing capabilities while maintaining sleek aesthetics. The integration of optional auto switches allows for enhanced functionality, making it versatile for automated processes and easy integration into existing systems. This product marries efficiency with elegance, delivering reliability in a compact form.
Low-profile design minimises spatial requirements without compromising performance
High rigidity construction ensures stability during operation
Easy adjustable stroke settings facilitate tailored functionality for diverse applications
Auto switch mounting options provide added capabilities for automation
Lightweight aluminium body enhances ease of installation and reduces overall weight
Recessed auto switches save space and maintain a neat appearance
Cross roller guide system allows for precise movement and minimal vibration
Multiple mounting orientations enable flexibility in application setups
High rigidity construction ensures stability during operation
Easy adjustable stroke settings facilitate tailored functionality for diverse applications
Auto switch mounting options provide added capabilities for automation
Lightweight aluminium body enhances ease of installation and reduces overall weight
Recessed auto switches save space and maintain a neat appearance
Cross roller guide system allows for precise movement and minimal vibration
Multiple mounting orientations enable flexibility in application setups