SMC Pneumatic Guided Cylinder - JMGPM25-150, 25mm Bore, 150mm Stroke, JMGP Series, Double Acting
- RS Stock No.:
- 369-620
- Mfr. Part No.:
- JMGPM25-150
- Brand:
- SMC
Subtotal (1 unit)*
£245.40
(exc. VAT)
£294.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £245.40 |
*price indicative
- RS Stock No.:
- 369-620
- Mfr. Part No.:
- JMGPM25-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 150mm | |
| Bore | 25mm | |
| Manufacturer Series | JMGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | JMGPM25-150 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 150mm | ||
Bore 25mm | ||
Manufacturer Series JMGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p JMGPM25-150 | ||
- COO (Country of Origin):
- JP
The SMC compact guide cylinder is designed for fluid air applications, with a proof pressure rating of 1.05 MPa. It has a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa, providing a wide range of pressure capabilities for various tasks. The cylinder operates efficiently in ambient and fluid temperatures between 5°C and 60°C, making it suitable for diverse environments. Its compact design allows for space-saving and reliable performance in applications requiring precise motion control.
Rubber bumper on both ends
Lubrication not required
Double acting
Lubrication not required
Double acting
Related links
- SMC Pneumatic Guided Cylinder - MXS25-150 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-30 30mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN25TFSR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA25SV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ25TF-150 150mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA25SR-150 150mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN25TFSV-150 150mm Stroke Double Acting
