SMC Pneumatic Guided Cylinder - CDQMB50TF-100, 50mm Bore, 100mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 369-543
- Mfr. Part No.:
- CDQMB50TF-100
- Brand:
- SMC
Subtotal (1 unit)*
£137.09
(exc. VAT)
£164.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.09 |
*price indicative
- RS Stock No.:
- 369-543
- Mfr. Part No.:
- CDQMB50TF-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Manufacturer Series | CQM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | CDQMB50TF-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 50mm | ||
Manufacturer Series CQM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p CDQMB50TF-100 | ||
- COO (Country of Origin):
- JP
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CDQMB50TF-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-15 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
