SMC Pneumatic Guided Cylinder - MXP16-30C, 16mm Bore, 30mm Stroke, MXP Series, Double Acting
- RS Stock No.:
- 368-723
- Mfr. Part No.:
- MXP16-30C
- Brand:
- SMC
Subtotal (1 unit)*
£407.78
(exc. VAT)
£489.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.78 |
*price indicative
- RS Stock No.:
- 368-723
- Mfr. Part No.:
- MXP16-30C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 16mm | |
| Manufacturer Series | MXP | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MXP16-30C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 16mm | ||
Manufacturer Series MXP | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MXP16-30C | ||
- COO (Country of Origin):
- JP
The SMC Air slide table designed for precise and smooth motion in pneumatic systems. Its compact and efficient design makes it ideal for automation setups requiring accurate linear movement.
Compact and lightweight design for space saving applications
Durable construction for consistent and reliable performance
Optimized for smooth and efficient operation in automation systems
Durable construction for consistent and reliable performance
Optimized for smooth and efficient operation in automation systems
Related links
- SMC Pneumatic Guided Cylinder - MXP16-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXP16-20C 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXPJ6-5 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXP12 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXP12-25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXP10-10C 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXP10-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXPJ6-10 10mm Stroke Double Acting
