SMC Pneumatic Guided Cylinder - MGPM50TF-50AZ 50mm Bore, MGP Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-601
- Mfr. Part No.:
- MGPM50TF-50AZ
- Brand:
- SMC
Subtotal (1 unit)*
£400.11
(exc. VAT)
£480.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.11 |
*price indicative
- RS Stock No.:
- 368-601
- Mfr. Part No.:
- MGPM50TF-50AZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 10.36lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MGPM50TF-50AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 10.36lb | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MGPM50TF-50AZ | ||
- COO (Country of Origin):
- CN
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPM50TF-25AZ 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM50TF-75Z 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM50TF-200Z 50mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 150 mm Double Acting Acting
