SMC Pneumatic Guided Cylinder - MGPM50TF-300Z, 50mm Bore, 300mm Stroke, MGPM Series, Double Acting
- RS Stock No.:
- 368-600
- Mfr. Part No.:
- MGPM50TF-300Z
- Brand:
- SMC
Subtotal (1 unit)*
£535.91
(exc. VAT)
£643.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £535.91 |
*price indicative
- RS Stock No.:
- 368-600
- Mfr. Part No.:
- MGPM50TF-300Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 300mm | |
| Bore | 50mm | |
| Manufacturer Series | MGPM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM50TF-300Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 300mm | ||
Bore 50mm | ||
Manufacturer Series MGPM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM50TF-300Z | ||
- COO (Country of Origin):
- JP
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGPM50TF-100AZ 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-10Z 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-200AZ 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-300AZ 300mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-300AZ 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG1BN50-300Z 300mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM50-25Z 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL25TF-50AZ 50mm Stroke Double Acting
