RS PRO Pneumatic Guided Cylinder - 50mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 291-857
- Brand:
- RS PRO
Subtotal (1 unit)*
£515.56
(exc. VAT)
£618.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £515.56 |
*price indicative
- RS Stock No.:
- 291-857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 50mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 218 x 148 x 64mm
The RS PRO Guided Cylinder is designed to provide precise linear motion with high torque and radial load capacity. Ideal for applications requiring compact and efficient pneumatic solutions, this guided cylinder integrates the drive and guide units within a single barrel, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: Minimises space requirements and simplifies installation
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Offers flexibility in pneumatic connections
Integrated drive and guide unit: Minimises space requirements and simplifies installation
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Offers flexibility in pneumatic connections
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Robotics
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inductive switches
Can be mounted from three directions for versatile application setups
Pneumatic connection: M10
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Bearing type: Ball bearing for smooth operation
Cushioning type: Rubber for shock absorption
Can be mounted from three directions for versatile application setups
Pneumatic connection: M10
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Bearing type: Ball bearing for smooth operation
Cushioning type: Rubber for shock absorption
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM50-100 100mm Stroke Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore SGM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting
