RS PRO Pneumatic Guided Cylinder - 50mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-848
- Brand:
- RS PRO
Subtotal (1 unit)*
£279.91
(exc. VAT)
£335.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £279.91 |
*price indicative
- RS Stock No.:
- 291-848
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 50mm | |
Bore | 50mm | |
Action | Double | |
Bearing Type | Slide Bearing | |
Cushioning Type | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 50mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 126 x 148 x 64mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a 50mm stroke and is ideal for environments requiring high torque and radial load handling. The compact design integrates the drive and guide units, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Additional Information
Magnetic switch slots for easy installation of inductive switches
Compatible with M10 pneumatic connections
Operates efficiently within a temperature range of -20°C to 80°C
Maximum operating pressure of 10 bar
Compact dimensions: 126 x 148 x 64mm, weight 3250g
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
This guided cylinder is a reliable choice for various industrial applications, offering durability and precision in a compact form.
Compatible with M10 pneumatic connections
Operates efficiently within a temperature range of -20°C to 80°C
Maximum operating pressure of 10 bar
Compact dimensions: 126 x 148 x 64mm, weight 3250g
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
This guided cylinder is a reliable choice for various industrial applications, offering durability and precision in a compact form.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.