RS PRO Pneumatic Guided Cylinder - 20mm Bore, 30mm Stroke, Double Acting

Subtotal (1 unit)*

£167.05

(exc. VAT)

£200.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.05

*price indicative

RS Stock No.:
291-819
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

30mm

Bore

20mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 30mm Stroke, 83 x 83 x 36mm


The RS PRO Guided Cylinder is designed to provide precise linear motion with high torque and radial load capacity. Ideal for applications requiring compact and efficient pneumatic solutions, this guided cylinder integrates the drive and guide units within a single barrel, eliminating the need for additional accessories and saving space.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive unit and guide unit in the same barrel: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Two groups of inlet and outlet air ports: Flexible connectivity options
Can be mounted from three directions: Versatile installation

Applications


Automation systems
Material handling
Assembly lines
Packaging machinery

Additional Information


Magnetic switch slots around the cylinder body for easy installation of inductive switches.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.