RS PRO Pneumatic Guided Cylinder - 6mm Bore, 20mm Stroke, Double Acting
- RS Stock No.:
- 180-306
- Brand:
- RS PRO
Subtotal (1 unit)*
£247.81
(exc. VAT)
£297.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £247.81 |
*price indicative
- RS Stock No.:
- 180-306
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 20mm | |
Bore | 6mm | |
Action | Double | |
Bearing Type | Linear Roller | |
Pneumatic Connection | M5 | |
Maximum Operating Pressure | 7bar | |
Cushioning Type | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 20mm | ||
Bore 6mm | ||
Action Double | ||
Bearing Type Linear Roller | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 7bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Slide Cylinder, Pneumatic Guided Cylinder
The RS PRO Slide Cylinder is a compact pneumatic guided cylinder designed for precise movement and positioning in limited spaces. It features dual cylinders that provide double the output force, making it ideal for applications requiring high guiding accuracy. This cylinder is compatible with magnetic switches, enhancing its versatility in various industrial settings.
Features and Benefits
Dual piston: Offers double the output force for increased efficiency
Flexible mounting: Allows for easy installation in various configurations
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and operation
High precision: Delivers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced functionality
Rubber cushioned: Provides smooth operation and reduces noise
Flexible mounting: Allows for easy installation in various configurations
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and operation
High precision: Delivers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced functionality
Rubber cushioned: Provides smooth operation and reduces noise
Applications
Automation systems
Robotics
Material handling
Packaging machinery
Assembly lines
Robotics
Material handling
Packaging machinery
Assembly lines
Additional Information
Compatible with magnetic switches
Rubber cushioning for smooth operation
M5 pneumatic connection for easy integration
Rubber cushioning for smooth operation
M5 pneumatic connection for easy integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.