SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Attribute
Value
Stroke
10mm
Bore
25mm
Manufacturer Series
CQM
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
55.5 x 40 x 40mm
Weight
143g
Maximum Operating Temperature
+70°C
Length
55.5mm
Height
40mm
Minimum Operating Temperature
-10°C
Width
40mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.