SMC 3 Finger Double Acting Action Pneumatic Gripper, MHS3-63D, Parallel Gripping Type
- RS Stock No.:
- 393-247
- Mfr. Part No.:
- MHS3-63D
- Brand:
- SMC
Subtotal (1 unit)*
£599.35
(exc. VAT)
£719.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £599.35 |
*price indicative
- RS Stock No.:
- 393-247
- Mfr. Part No.:
- MHS3-63D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 63mm | |
| Number of Fingers | 3 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 16mm | |
| Series | MHS3 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 0.992kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 359N | |
| Gripping Force - External | 335N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Height | 66mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Size 63mm | ||
Number of Fingers 3 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 16mm | ||
Series MHS3 | ||
Maximum Operating Pressure 6 bar | ||
Weight 0.992kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 359N | ||
Gripping Force - External 335N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Height 66mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Gripper, Rotary Operated is a double-acting device designed for precise gripping actions in automated systems. It offers a maximum gripping force of 1320 N at 0.5 MPa, making it suitable for handling lightweight components with reliable force control in robotic or assembly line applications.
3 fingers
Related links
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type