SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-20S, Parallel Gripping Type

Subtotal (1 unit)*

£325.28

(exc. VAT)

£390.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.28

*price indicative

RS Stock No.:
393-214
Mfr. Part No.:
MHZ2-20S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Size

20 mm

Gripping Type

Parallel

Stroke Length

10mm

Action Type

Single Acting

Series

MHZ2

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

0.24kg

Minimum Operating Temperature

-10°C

Gripping Force - External

33N

Maximum Operating Temperature

60°C

Height

84.8mm

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414

Width

50 mm

Length

27.6mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Air Gripper is a compact cylinder is engineered to enhance operational efficiency in a variety of applications. Designed with versatility in mind, the product seamlessly integrates into existing systems, offering unmatched reliability and performance. Its robust construction ensures longevity, making it suitable for demanding environments where precision is key. The advanced technology employed in this product minimises the risk of malfunction, ensuring optimal productivity. This cylinder strikes a perfect balance between power and adaptability, tailored to meet the needs of professionals seeking durable and effective solutions. It's ideal for various industries, providing users with confidence in quality and efficiency for every task.

Compact design allows for installation in tight spaces

Enhanced durability ensures long lasting performance

Versatile applications across diverse industries

Minimised risk of failure enhances operational uptime

Robust construction withstands demanding conditions

Seamless integration with existing systems for easy upgrade

Precision engineering offers high responsiveness and control

Related links