SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-20CN, Parallel Gripping Type
- RS Stock No.:
- 393-211
- Mfr. Part No.:
- MHZ2-20CN
- Brand:
- SMC
Subtotal (1 unit)*
£325.28
(exc. VAT)
£390.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £325.28 |
*price indicative
- RS Stock No.:
- 393-211
- Mfr. Part No.:
- MHZ2-20CN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Number of Fingers | 2 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | MHZ2 | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Parallel Grippers are compact and lightweight tools designed for precise handling in pneumatic systems. Their robust single-acting mechanism ensures reliable performance and high gripping force. Enhanced durability and versatility make them an excellent choice for various industrial applications.
Bore Size 20 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Solid state auto switch
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Solid state auto switch
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type