SMC 3 Finger Double Action Pneumatic Gripper, MHSL3-80D, Parallel Gripping Type
- RS Stock No.:
- 393-193
- Mfr. Part No.:
- MHSL3-80D
- Brand:
- SMC
Subtotal (1 unit)*
£936.19
(exc. VAT)
£1,123.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £936.19 |
*price indicative
- RS Stock No.:
- 393-193
- Mfr. Part No.:
- MHSL3-80D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Number of Fingers | 3 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | MHSL3 | |
Maximum Operating Pressure | 6 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Number of Fingers 3 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MHSL3 | ||
Maximum Operating Pressure 6 bar | ||
- COO (Country of Origin):
- JP
The SMC Air Gripper designed for precise handling of cylindrical workpieces. It features a compact and lightweight design, making it ideal for operations requiring external force, such as press-fitting tasks.
Long stroke for handling larger workpieces
Compact and lightweight construction for ease of use
Durable materials for extended performance
Compact and lightweight construction for ease of use
Durable materials for extended performance