SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-8D2R, Low Profile Gripping Type

Subtotal (1 unit)*

£437.56

(exc. VAT)

£525.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£437.56

*price indicative

RS Stock No.:
393-165
Mfr. Part No.:
MHF2-8D2R
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Size

8 mm

Gripping Type

Low Profile

Stroke Length

32mm

Action Type

Double Acting

Series

MHF2

Maximum Operating Pressure

7 bar

Port Size

M5 x 0.8

Weight

120g

Closed Width

0mm

Open Width

48mm

Minimum Operating Temperature

-10°C

Gripping Force - External

19N

Gripping Force - Internal

19N

Maximum Operating Temperature

60°C

Height

19mm

Length

32mm

Width

72 mm

Standards/Approvals

RoHS

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC MHF2 Series low profile air gripper designed to save substantial space. The height of the MHF2 gripper is approximately 1/3 the size of an equivalent MHZ series gripper. Finger strokes are available in short, long, and intermediate for each size. High rigidity can be obtained due to adoption of linear guide.

Designed to enhance overall system performance

Offers seamless integration with existing pneumatic setups

Engineered for durability in demanding environments

Features intuitive controls for ease of use

Minimises maintenance requirements thus saving time

Built with safety as a priority in mind

Provides precise adjustments to optimise operations

Promotes energy efficiency for reduced operational costs

Supports versatile applications across various industries

Related links