SMC AS Series Threaded Speed Controller, NPT 1/8 Inlet Port x 6mm Tube Outlet Port
- RS Stock No.:
- 843-6905
- Mfr. Part No.:
- AS2201F-N01-06SA
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-6905
- Mfr. Part No.:
- AS2201F-N01-06SA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Exhaust | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | NPT 1/8 | |
| Tube Outlet Port | 6mm | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa | |
| Threaded Inlet Thread Standard | NPT | |
| Threaded Inlet Thread Size | 1/8 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port NPT 1/8 | ||
Tube Outlet Port 6mm | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1 (Operating) MPa, 1.5 (Proof) MPa | ||
Threaded Inlet Thread Standard NPT | ||
Threaded Inlet Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
