SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 6mm Tube Outlet Port
- RS Stock No.:
- 827-0888
- Mfr. Part No.:
- AS3211F-03-06
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-0888
- Mfr. Part No.:
- AS3211F-03-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Speed Controller | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | R 3/8 | |
| Tube Outlet Port | 6mm | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa | |
| Threaded Inlet Thread Standard | R | |
| Priced to Clear | Yes | |
| Threaded Inlet Thread Size | 3/8 in | |
Select all | ||
|---|---|---|
Brand SMC | ||
Type Speed Controller | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port R 3/8 | ||
Tube Outlet Port 6mm | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa | ||
Threaded Inlet Thread Standard R | ||
Priced to Clear Yes | ||
Threaded Inlet Thread Size 3/8 in | ||
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
