SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Push-in R 4 mm Push-in 10 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
825-8620
Mfr. Part No.:
AS2002F-04-J
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

AS

Sub Type

Flow Controller

Product Type

Pneumatic Flow Control Valve

Inlet Port Gender

Male

Inlet Connection Type

Push-in

Inlet Thread Standard

R

Inlet Connection Size

4 mm

Outlet Connection Type

Push-in

Outlet Connection Size

10 mm

Material

Brass, Polybutylene Terephthalate

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60 °C

Minimum Operating Pressure

0.1 MPa

Minimum Operating Temperature

-5 °C

Proof Pressure

1.5 MPa

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Speed Controller - Straight - AS One Touch


Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.