SMC AS Series Tube Speed Controller, 1/8in Tube Inlet Port x 1/8in Tube Outlet Port
- RS Stock No.:
- 825-8610
- Mfr. Part No.:
- AS1002F-01
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-8610
- Mfr. Part No.:
- AS1002F-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Speed Controller | |
| Inlet Port Type | Tube | |
| Tube Inlet Port | 1/8in | |
| Tube Outlet Port | 1/8in | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Speed Controller | ||
Inlet Port Type Tube | ||
Tube Inlet Port 1/8in | ||
Tube Outlet Port 1/8in | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
