SMC AS Series Threaded Speed Controller, NPT 1/8 Inlet Port x 1/4in Tube Outlet Port
- RS Stock No.:
- 825-8572
- Mfr. Part No.:
- AS2201F-N01-07S
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8572
- Mfr. Part No.:
- AS2201F-N01-07S
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Type | Exhaust | |
Inlet Port Type | Threaded | |
Threaded Inlet Port | NPT 1/8 | |
Tube Outlet Port | 1/4in | |
Manufacturer Series | AS | |
Outlet Port Type | Tube | |
Minimum Outlet Pressure | 0.1MPa | |
Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa | |
Threaded Inlet Thread Standard | NPT | |
Threaded Inlet Thread Size | 1/8 in | |
Select all | ||
---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port NPT 1/8 | ||
Tube Outlet Port 1/4in | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa | ||
Threaded Inlet Thread Standard NPT | ||
Threaded Inlet Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.