Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-5711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Flow Controller | |
| Inlet Port Type | Tube | |
| Tube Inlet Port | 6mm | |
| Outlet Port Type | Threaded | |
| Minimum Outlet Pressure | -0.99bar | |
| Maximum Outlet Pressure | 20bar | |
| Threaded Outlet Thread Standard | BSP | |
| Body Material | Brass | |
| Threaded Outlet Thread Size | 1/8 in | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Flow Controller | ||
Inlet Port Type Tube | ||
Tube Inlet Port 6mm | ||
Outlet Port Type Threaded | ||
Minimum Outlet Pressure -0.99bar | ||
Maximum Outlet Pressure 20bar | ||
Threaded Outlet Thread Standard BSP | ||
Body Material Brass | ||
Threaded Outlet Thread Size 1/8 in | ||
- COO (Country of Origin):
- IT
RS PRO Inlet Port
The RS PRO orienting flow regulator 6mm tube inlet port has a minimum length of 44mm and a maximum length of 49mm. The port has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performances.
Features and Benefits
Quick connection and disconnection
Operating temperature ranges between -20°C and 80°C
Outlet pressure ranges between .0.99bar and 20bar
Threaded outlet thread size of 1/8
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short) & Metric
Lighter and More compact
Specific configurations to satisfy the advanced robotics
Silicon Free
Operating temperature ranges between -20°C and 80°C
Outlet pressure ranges between .0.99bar and 20bar
Threaded outlet thread size of 1/8
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short) & Metric
Lighter and More compact
Specific configurations to satisfy the advanced robotics
Silicon Free
Applications
Robotics
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Certifications
REACH compliant
ISO 14743:2004
PED 2014/68/UE
ISO 14743:2004
PED 2014/68/UE
