RS PRO Tube Flow Regulator, 4mm Tube Inlet Port

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-5681
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Manual Control Valve

Inlet Port Type

Tube

Tube Inlet Port

4mm

Outlet Port Type

Threaded

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Gender

Male

Body Material

Brass

Threaded Outlet Thread Size

1/8 in

COO (Country of Origin):
IT

RS PRO Flow Control Valve


The RS PRO Flow control valve has a 4mm tube inlet port and 1/8in male tube outlet port. The valve has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customer’s high performances.

Features and Benefits


• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between 1bar and 10bar
• Threaded outlet thread size of 1/8
• Full Flow and Vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and More compact
• Specific configurations to satisfy the advanced robotics
• Silicon Free

Applications


• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit

Certifications


• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE