Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-1759
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Flow Controller | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Flow Controller | ||
- COO (Country of Origin):
- IT
RS Pro UNI-DIRECTIONAL FLOW REGULATOR. Anodized aluminium body. Available in different sizes.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: - 20 °C to + 80 °C
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: - 20 °C to + 80 °C
