Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 623-071
- Mfr. Part No.:
- AS-37B
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Series | AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Model Number | AS-37B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Series AS | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Model Number AS-37B | ||
- COO (Country of Origin):
- JP
The SMC Threaded stud kit for manifold mounting of speed controllers with one-touch fittings. This accessory provides a secure mounting solution, enabling organized installation of pneumatic flow control devices on manifolds for streamlined system design and ease of maintenance.
Designed for speed controllers
Facilitates organized system layout
Supports one-touch fittings
Related links
- SMC AS Series Flow Control Pneumatic Flow Control Valve, AS-T-1
- SMC AS Series Speed Controller Pneumatic Flow Control Valve, AS4301F-U04-10
- SMC AS Series Flow Controller Pneumatic Flow Control Valve, NAS2201F-N01-07S NPT
- SMC AS Series Speed Controller Pneumatic Flow Control Valve, NAS1201F-U10/32-03
- SMC AS Series Flow Control Pneumatic Flow Control Valve, JAS-LEA06-01S R 6 mm R 6 mm
- SMC AS FG Series Speed Controller Pneumatic Flow Control Valve, 10-AS3201F-03-08SA 23 mm 19 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve, AS2211F-U01-06
- SMC AS Series Speed Controller Pneumatic Flow Control Valve, AS3201F-U02-08
