SMC AS-FSA Series Threaded Speed Controller, R 1/2 Male Inlet Port x 10mm Tube Outlet Port, AS4201FS-04-10SA
- RS Stock No.:
- 393-730
- Mfr. Part No.:
- AS4201FS-04-10SA
- Brand:
- SMC
Subtotal (1 unit)*
£27.17
(exc. VAT)
£32.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.17 |
*price indicative
- RS Stock No.:
- 393-730
- Mfr. Part No.:
- AS4201FS-04-10SA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Speed Controller | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | R 1/2 Male | |
| Tube Outlet Port | 10mm | |
| Manufacturer Series | AS-FSA | |
| Model Number p | AS4201FS-04-10SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Speed Controller | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port R 1/2 Male | ||
Tube Outlet Port 10mm | ||
Manufacturer Series AS-FSA | ||
Model Number p AS4201FS-04-10SA | ||
- COO (Country of Origin):
- JP
The SMC High-performance speed controller, designed for precise airflow control in pneumatic systems. It features a compact elbow type design with one-touch fittings for easy installation and maintenance.
Push lock type for secure adjustments
360° swivel piping for flexible installation
Reduced insertion and removal force for tubing
360° swivel piping for flexible installation
Reduced insertion and removal force for tubing
Related links
- SMC AS4201FS Series Threaded Speed Controller, R 1/2 Male Inlet Port x 10mm Tube Outlet Port
- SMC AS-FG Series Threaded Speed Controller AS4201FG-04-10SA
- SMC AS Series Threaded Speed Controller AS4211F-04-10SA
- SMC AS Series Threaded Speed Controller AS4301F-04-10SA
- SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x 12mm Tube Outlet Port
- SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x 16mm Tube Outlet Port
- SMC AS-FG Series Threaded Speed Controller AS3201FG-03-10SA
- SMC AS Series Threaded Speed Controller AS2301F-02-10SA
