SMC PBT, PP Plug Fitting for 1/2in

Bulk discount available

Subtotal (1 unit)*

£2.16

(exc. VAT)

£2.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.16
5 - 9£2.06
10 - 24£1.98
25 +£1.94

*price indicative

RS Stock No.:
840-3817
Mfr. Part No.:
KQ2P-13
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Tube Size

1/2in

Manufacturer Series

KQ2

Material

PBT, PP

Non Compliant

COO (Country of Origin):
JP

Plug KQ2 Series


KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.


Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)