SMC AF series 5μm M5 x 0.8 1 (Operating) MPa, 1.5 (Proof) MPa Pneumatic Filter with Manual drain
- RS Stock No.:
- 827-2133
- Mfr. Part No.:
- AF10-M5
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 827-2133
- Mfr. Part No.:
- AF10-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Port Connection | M5 x 0.8 | |
| Drain Type | Manual | |
| Manufacturer Series | AF | |
| Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa | |
| Maximum Operating Temperature | +60°C | |
| Port Connection Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Port Connection Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Port Connection M5 x 0.8 | ||
Drain Type Manual | ||
Manufacturer Series AF | ||
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa | ||
Maximum Operating Temperature +60°C | ||
Port Connection Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Port Connection Thread Size M5 x 0.8 | ||
Non Compliant
- COO (Country of Origin):
- CN
