General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in Suitable for all types of compressor Compatible with all compressor oils Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA) Operating temperature range +1.5°C to +66°C Corrosion protected inside and out with Alocram treatment and epoxy paint finish
Attribute
Value
Filtration Size
0.01µm
Port Connection
G 1/4
Manufacturer Series
OIL-X Evolution
Maximum Flow Rate
10L/s
Minimum Operating Pressure
1bar
Maximum Operating Pressure
16 bar
Maximum Operating Temperature
+80°C
Port Connection Thread Standard
G
Minimum Operating Temperature
+2°C
Port Connection Thread Size
1/4 in
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.