SMC HRS series 75μm Filter
- RS Stock No.:
- 646-405
- Mfr. Part No.:
- HRS-PF003-W075-H
- Brand:
- SMC
Subtotal (1 unit)*
£214.93
(exc. VAT)
£257.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £214.93 |
*price indicative
- RS Stock No.:
- 646-405
- Mfr. Part No.:
- HRS-PF003-W075-H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 75µm | |
| Manufacturer Series | HRS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 75µm | ||
Manufacturer Series HRS | ||
- COO (Country of Origin):
- JP
The SMC Particle filter set for HRS Thermo-Chillers is a complete filter kit designed to remove contaminants and protect the chiller system, ensuring efficient cooling performance and prolonged equipment life.
Lightweight and compact
Related links
- SMC Block Assembly Kit
- SMC Filter Repair Kit
- SMC AMF series 0.01μm G 1/4, G 3/8 10bar to 0.5 bar Pneumatic Filter 500L/min max with None drain
- SMC AFF4C-F02D-H series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC 1000 l/min G 1/2 Pneumatic Separator 0.5bar to 10 bar
- SMC 1000 l/min G 3/8 Pneumatic Separator 0.5bar to 10 bar
- SMC Pneumatic Solenoid Valve - Solenoid Rc 1/8 PVQ30 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 PVQ30 Series
